1766484-1

Heilind Number:AMP1766484-1
Manufacturer:TE Connectivity
Manufacturer Number:1766484-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JUMPER CRN SKT,#8 W/#6 CRIMP,BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766484-1
Color:Black
Amperage:50 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Voltage:250 VAC
Contact Size:8
Insulation Material:Thermoplastic
Maximum Wire Size:6 AWG
Contact Amperage:50 A
Housing Color:Black
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:26240 CMA, 6 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:.019 in, .5 in
Voltage Drop:35 mV
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1766484-1
SKU:AMP1766484-1

Detailed Description

Easily connect and transmit power with this Jumper Crown Socket, designed for efficient #8 to #6 crimp connections. The black thermoplastic housing ensures durability and meets UL 94V-0 flammability standards for added safety. With a maximum amperage of 50A and voltage rating of 250 VAC, this connector assembly is suitable for high-power applications. Its right-angle body orientation and cable mount design offer versatility in installation. Crafted with copper alloy contacts plated in gold, it guarantees reliable conductivity. Ideal for power circuit applications, this socket complies with RoHS standards for environmental responsibility. Packaged in a convenient box, it is a essential component for wire-to-bus bar connections in various settings.