1766663-1

Heilind Number:AMP1766663-1
Manufacturer:TE Connectivity
Manufacturer Number:1766663-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ICCON PIN, 16MM, M3.5 EXT THREAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766663-1
Series:ICCON
Accessory Type:Pin
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Contact Length:16 mm, .63 in
Contact Width:.125 in, 3.17 mm
Package Quantity:200
Contact Amperage:35 A
Termination Type:Through Hole - Screw
GPL:932
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
PCB Retention:With
Contact Termination Plating Thickness:200 µm, 5.08 µin
Contact Underplating Material:Nickel
PCB Retention Type:Screw Mount
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D035
Contact Design:Screw Machined
Screw Hole Thread Size:M3.5 x 0.6
Connector System:Wire to Board
Contact Termination Plating:Silver
Mating Post Length:.262 in, 6.65 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Contact Retention:Without
Contact Orientation:Straight
Contact Height:.125 in, 3.17 mm
Contact Product Type:Pin
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1766663-1
SKU:AMP1766663-1

Detailed Description

Introducing our ICCON PIN with a 16mm length and M3.5 external thread, designed for efficient power connectivity. This high-quality pin, made of copper alloy, meets UL standards for safety and performance, including UL 94V-0 flammability rating. With a voltage rating of 250V AC/DC and a contact amperage of 35A, it ensures reliable power transmission. The screw termination type allows for secure attachment to a printed circuit board, while the cable mount feature offers flexibility in installation. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), this pin is suitable for various environments. Its silver plating on the contact mating area ensures low contact resistance, guaranteeing optimal conductivity. Ideal for power connectors in a Wire to Board system, this ICCON PIN is a dependable solution for your connectivity needs. Packaged in trays for convenience, it is part of our commitment to quality and reliability. Non-RoHS compliant.