1766663-2

Heilind Number:AMP1766663-2
Manufacturer:TE Connectivity
Manufacturer Number:1766663-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ICCON PIN, 18MM, M3.5 EXT THREAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766663-2
Series:ICCON
Accessory Type:Pin
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Contact Length:18 mm, .709 in
Contact Width:.125 in, 3.17 mm
Package Quantity:200
Contact Amperage:35 A
Termination Type:Through Hole - Screw
GPL:932
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
PCB Retention:With
Contact Termination Plating Thickness:200 µm, 5.08 µin
Contact Underplating Material:Nickel
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D035
Contact Design:Screw Machined
Screw Hole Thread Size:M3.5 x 0.6
Connector System:Wire to Board
Contact Termination Plating:Silver
Mating Post Length:.34 in, 8.65 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Contact Retention:Without
Contact Orientation:Straight
Contact Height:.125 in, 3.17 mm
Contact Product Type:Pin
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1766663-2
SKU:AMP1766663-2

Detailed Description

Discover the ICCON PIN, designed for reliable connectivity in various applications. With a length of 18mm and M3.5 external thread, this pin is ideal for secure mounting. Featuring UL and UL 94V-0 standards compliance, it ensures safety and quality. Made of durable copper alloy, it offers a voltage rating of 250V AC/DC and a current rating of 35A. The screw termination type provides easy installation on a printed circuit board, while the silver plating enhances conductivity. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for power circuit applications. With a package quantity of 200, it is available in a tray, box, and tray packaging. Trust in the ICCON PIN for efficient and robust connectivity solutions.