1766663-6

Heilind Number:AMP1766663-6
Manufacturer:TE Connectivity
Manufacturer Number:1766663-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ICCON PIN, 20MM, M3.5 EXT THREAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766663-6
Series:ICCON
Accessory Type:Pin
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Contact Length:20 mm, .787 in
Contact Width:.125 in, 3.17 mm
Package Quantity:200
Contact Amperage:35 A
Termination Type:Through Hole - Screw
GPL:932
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
PCB Retention:With
Contact Termination Plating Thickness:200 µm, 5.08 µin
Contact Underplating Material:Nickel
PCB Retention Type:Screw Mount
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D035
Contact Design:Screw Machined
Screw Hole Thread Size:M3.5 x 0.6
Connector System:Wire to Board
Contact Termination Plating:Silver
Mating Post Length:10.65 mm, .419 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Contact Retention:Without
Contact Orientation:Straight
Contact Height:.125 in, 3.17 mm
Contact Product Type:Pin
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1766663-6
SKU:AMP1766663-6

Detailed Description

Enhance power connectivity with our ICCON Pin, featuring a 20mm length and M3.5 external threading for secure attachment. Crafted with UL 94V-0 compliant copper alloy, this cable-mount pin ensures reliable performance in both AC and DC circuits up to 250V. Designed for power applications, it offers a 35A contact rating and operates seamlessly in temperatures ranging from -40 to 105°C. With a silver-plated screw-machined contact area, it guarantees optimal conductivity. Perfect for wire-to-board connections, this component, packaged in quantities of 200, is RoHS compliant, meeting environmental standards. Ideal for various industries, including data and devices, it's a versatile solution for your connectivity needs.