1766719-1

Heilind Number:AMP1766719-1
Manufacturer:TE Connectivity
Manufacturer Number:1766719-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN,PIN,RT ANGLE,SLDR,FLATPAQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766719-1
Series:ELCON Drawer
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.098 in, .295 in, 2.5 mm, 7.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.098 in, 2.5 mm
Package Quantity:1
Contact Amperage:35 A, 3 A
Number of Positions:114
Housing Color:Black
Mount Orientation:Right Angle
GPL:G63
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:120 µin, 3.05 µm
Connector Height:20 mm, .786 in
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D034
Number of Power Positions:8
Number of Signal Positions:24
Contact Layout:Staggered
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Board to Board Configuration:Co-Planar
Termination Post Tail Length:10.5 mm, 12.5 mm, .133 in, 3.38 mm, .413 in, .491 in
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Phosphor Bronze Alloy
Contact Material (Signal):Phosphor Bronze Alloy
Material Flammability Standard:UL 94V-0
Part Aliases:1766719-1
SKU:AMP1766719-1

Detailed Description

Experience high-quality power and signal connectivity with our Right Angle Board Mount Connector from the ELCON Drawer series. Crafted from durable thermoplastic, this connector boasts three rows of Phosphor Bronze contacts for reliable performance. With a pitch of 2.5mm and 7.5mm, it offers versatility in mounting options. Rated for 250V AC and DC, it ensures safe power transmission. Featuring 114 pin contacts, it's ideal for power and signal applications. The gold-plated mating area guarantees optimal conductivity, while UL 94V-0 certification ensures high safety standards. Its black housing and right-angle orientation make it suitable for various installations. With an operating temperature range of -40 to 125°C, it's suitable for demanding environments. Designed for easy soldering onto printed circuit boards, this connector is RoHS compliant, meeting environmental standards. Perfect for use in a range of applications, from industrial to consumer electronics.