1766811-1

Heilind Number:AMP1766811-1
Manufacturer:TE Connectivity
Manufacturer Number:1766811-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,#0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766811-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging), Crimp
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Contact Type:Pin
Package Quantity:100
Contact Amperage:200 A
Termination Type:Crimp
GPL:G65
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Product Code:H848
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1 µm, 40 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Crimp Area Plating Thickness:200 µin, 5 µm
Contact Product Type:Contact
Mating Pin Diameter:.357 in, 9.06 mm
Part Aliases:1766811-1
SKU:AMP1766811-1

Detailed Description

Stay connected efficiently with our Contact Pin #0 from the ELCON Drawer series. Designed for easy installation with Cable Mount (Free-Hanging) Crimp, this copper alloy contact features silver plating for optimal conductivity. With a contact amperage of 200 A, it's perfect for power applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact ensures reliable performance in various environments. Suitable for Wire to Wire connectors, it guarantees seamless connectivity. RoHS compliant and with a glow wire rating of Standard Part, it meets international safety standards. Upgrade your power connectors with this high-quality contact for enhanced performance.