| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766819-1 |
| Contact Material: | Tellurium Copper |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 200 A |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 1766819-1 |
| SKU: | AMP1766819-1 |
1766819-1
Specifications
Detailed Description
Enhance power connectivity with this high-performance CONTACT, featuring a robust construction of Tellurium Copper for reliable conductivity. Designed for demanding applications, it offers a voltage rating of 250V AC/DC and a substantial 200A current capacity. The Silver plating on the contact mating and termination areas ensures optimal signal transfer, while the Nickel underplating adds durability. With a wide operating temperature range from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. This straight orientation contact, part of the Wire to Wire connector system, is RoHS compliant, making it a responsible choice for your connectivity needs. Packaged in a convenient bag, it is ideal for use in Battery & Coin Cell Clips, Contacts & Holders, and other power connector applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648405-1 | ![]() |


