| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766853-1 |
| Amperage: | 115 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Pin |
| GPL: | 145 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 1766853-1 |
| SKU: | AMP1766853-1 |
1766853-1
| Heilind Number: | AMP1766853-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1766853-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this high-performance #4 contact pin, designed for cable mount applications. Boasting a robust amperage rating of 115 A, it ensures reliable power transmission in various environments, thanks to its wide operating temperature range (-40 - 125 °C). Crafted with superior silver plating on the mating area, this pin guarantees excellent conductivity. Perfect for wire-to-wire connections, it offers easy and secure termination. Compliant with RoHS standards, it is a sustainable choice for your projects. Upgrade your power circuits with this essential component, packaged conveniently for your convenience.

