| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766857-1 |
| Amperage: | 50 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Pin |
| GPL: | 145 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Wire Size: | 8.36 mm², 8 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 1766857-1 |
| SKU: | AMP1766857-1 |
1766857-1
Specifications
Detailed Description
Enhance your power connections with our #8 Pin Contact, designed for high amperage applications up to 50 A. Suitable for cable mounting, this contact ensures secure and reliable performance. Crafted with silver plating in the mating area, it guarantees efficient power transmission. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it is ideal for diverse environments. With a durable construction and RoHS compliance, this contact is a dependable choice for wire-to-wire connectors, supporting 8 AWG wire sizes. Elevate your connectivity solutions with this essential component.

