| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1766879-1 |
| Amperage: | 145 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Pin |
| GPL: | 145 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 1766879-1 |
| SKU: | AMP1766879-1 |
1766879-1
| Heilind Number: | AMP1766879-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1766879-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this high-performance contact pin, designed for secure and efficient cable mounting. With a robust amperage rating of 145A and silver plating in the mating area, it ensures reliable conductivity even in demanding environments. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), this contact is ideal for a variety of applications. Its easy wire and cable termination make installation a breeze, while its RoHS compliance guarantees environmental responsibility. Elevate your connectivity with this essential component for wire-to-wire systems.

