| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176761-1 |
| Series: | AMP LATTICE |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 4 |
| Mount Type: | Panel Mount |
| Pitch: | .155 in, 3.96 mm |
| Contact Type: | Receptacle |
| Row Spacing: | .181 in, 4.6 mm |
| Body Material: | PBT |
| Number of Positions: | 28 |
| Housing Color: | Gray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Body Color: | Gray |
| Product: | Rectangular Connector Housings |
| SKU: | AMP176761-1 |
176761-1
Specifications
Detailed Description
Enhance your power connector setup with the AMP LATTICE 28P CAP HSG. This essential housing component, part of the AMP LATTICE series, boasts a durable Polybutylene Terephthalate construction in a sleek gray finish. With four rows and a panel mount design, it offers seamless integration for your connectivity needs. Featuring 28 positions and receptacle contact type, it ensures reliable performance in any application. The 3.96mm pitch and .181in row spacing, along with an operating temperature range of -20 to 105°C, make it suitable for heavy-duty use. RoHS compliant and meticulously crafted, this connector housing is a must-have for professionals in various industries.

