| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176762-1 |
| Series: | AMP LATTICE |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .155 in, 3.96 mm |
| Contact Type: | Receptacle |
| Row Spacing: | .181 in, 4.6 mm |
| Body Material: | Nylon |
| Number of Positions: | 12 |
| Housing Color: | Gray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Body Color: | Gray |
| Product: | Rectangular Connector Housings |
| SKU: | AMP176762-1 |
176762-1
Specifications
Detailed Description
Enhance your power connector setup with the AMP LATTICE 12P PLUG HSG, a key component in the AMP LATTICE series. Made from durable nylon in a sleek gray finish, this housing accommodates 12 receptacle contacts in three rows, ensuring secure and efficient connections. With a cable mount design, it's easy to install and ideal for free-hanging applications. The 3.96mm pitch and .181in row spacing provide ample room for each contact, while the wide operating temperature range of -20 to 105°C (-4 to 221°F) guarantees reliable performance in various environments. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your heavy-duty power connector system with confidence with this essential component.

