| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176764-2 |
| Series: | AMP LATTICE |
| Number of Rows: | 3 |
| Voltage: | 250 VAC |
| Outside Diameter: | .354 in, 8.99 mm |
| Kit Type: | Cable Clamp Kit |
| Package Quantity: | 25 |
| Number of Positions: | 12 |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 0673 |
| Connector Product Type: | Connector Kit |
| Screw Material: | Steel |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Clamp Material: | Thermoplastic |
| Lock Lever Material: | Stainless Steel |
| Part Aliases: | 176764-2 |
| SKU: | AMP176764-2 |
176764-2
Specifications
Detailed Description
Enhance your cable management with the Lattice Economy Cover Kit, a versatile solution designed for 12 positions. Featuring a durable construction with a shielded design, this kit ensures reliable performance in data and device applications. With an operating temperature range of -20 to 105°C (-4 to 221°F), it offers flexibility for various environments. The cable clamp kit, with an exit angle of 180°, is easy to install and secure. Each package includes 25 pieces, making it ideal for multiple installations. Trust in the quality of our AMP Lattice series for efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176764-3 | ![]() |


