| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176764-3 |
| Series: | AMP LATTICE |
| Number of Rows: | 3 |
| Voltage: | 250 VAC |
| Outside Diameter: | .37 in, 9.4 mm |
| Kit Type: | Cable Clamp Kit |
| Package Quantity: | 25 |
| Number of Positions: | 12 |
| Housing Color: | Gray |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 0673 |
| Connector Product Type: | Connector Kit |
| Screw Material: | Steel |
| ECCN: | EAR99 |
| Cable Exit Angle: | 90° |
| Cable Clamp Material: | Steel |
| Part Aliases: | 176764-3 |
| SKU: | AMP176764-3 |
176764-3
| Heilind Number: | AMP176764-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176764-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP LATTICE Cable Clamp Kit, designed for efficient and secure connectivity in your applications. This kit features a 12-position, right-angle connector with a durable steel housing in a sleek gray finish. With a voltage rating of 250 VAC and a wide operating temperature range from -20 to 105°C (-4 to 221°F), it ensures reliable performance in diverse environments. The cable exit angle of 90° allows for seamless integration in tight spaces, while RoHS compliance guarantees environmental responsibility. Each kit contains 25 pieces, packaged for convenience in a box. Ideal for a variety of connectors, this AMP LATTICE kit is a must-have for your connectivity needs.

