176992-1

Heilind Number:AMP176992-1
Manufacturer:TE Connectivity
Manufacturer Number:176992-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 DBL LOCK CAP IKEI 2P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176992-1
Housing Material:Nylon 6/6
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Double Lock
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Cap
SKU:AMP176992-1

Detailed Description

Enhance your connectivity solutions with our Straight Tab Terminal Housing, a vital component for secure and efficient wire termination. Crafted from durable Nylon 6/6 material in a sleek Natural hue, this housing guarantees longevity and reliability. With a Double Lock mating retention type and Polarization alignment feature, it ensures a precise and stable connection every time. Its Panel Mounting style offers easy installation, while the Cap housing type adds an extra layer of protection. Suitable for a variety of applications, this Terminal Housing is an essential tool for professionals in the field. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your cable management system with this high-quality housing, designed for optimal performance.