| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775013-2 |
| Amperage: | .5 A |
| Housing Material: | Nylon 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -13 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .118 in, 3 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775013-2 |
| SKU: | AMP1775013-2 |
1775013-2
Specifications
Detailed Description
Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless signal transmission in electronic assemblies. This high-quality connector features a straight body orientation with 24 socket contacts, ensuring reliable performance in demanding applications. With a .8mm pitch and gold flash contact plating, it guarantees efficient power delivery and signal integrity. Its nylon 6T housing in natural color offers durability, while UL 94V-0 flammability standard compliance ensures safety. Ideal for vertical mounting, this connector is tape & reel packaged for convenient handling. RoHS compliant and meeting stringent quality standards, it is the perfect choice for your electronic design needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | PCN-25-236480 - End of Life. LTB 6/2/25 | Download | |||

