1775014-2

Heilind Number:AMP1775014-2
Manufacturer:TE Connectivity
Manufacturer Number:1775014-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8 BTB FS 3H PLUG G/F 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775014-2
Amperage:.5 A
Housing Material:Nylon 6T
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:50 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:24
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Profile:Low
Operating Temperature Range:-13 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
Connector Height:.094 in, 2.4 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.118 in, 3 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Temperature Rating:High
Assembly Process Feature Material:Mylar
Material Flammability Standard:UL 94V-0
Part Aliases:1775014-2
SKU:AMP1775014-2

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless signal transmission in electronic assemblies. Featuring a low-profile, straight body orientation, and a natural nylon housing, this connector ensures secure and efficient mounting on PCBs. With a contact pitch of .8mm and gold flash plating, it guarantees reliable conductivity even in demanding environments. Mezzanine board stacking capability and a stack height of .118 inches offer versatile assembly options. Operating at temperatures ranging from -13 to 185°F, it is suitable for various applications. RoHS compliant and UL 94V-0 rated, our connector prioritizes safety and environmental standards. With a package quantity of 1500 and tape & reel packaging, it's ideal for high-volume production. Elevate your connectivity solutions with this high-quality component.