1775051-1

Heilind Number:AMP1775051-1
Manufacturer:TE Connectivity
Manufacturer Number:1775051-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI USB, TYPE A/B, R/A, SMT, MYLAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775051-1
Amperage:1 A
Gender:Receptacle
Housing Material:Polyamide 6T
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:60 °C
Body Orientation:Right Angle
Pitch:.031 in, 8 mm
Shell Plating:Tin over Copper
Number of Ports:1
Orientation:Right Angle
USB Type:A/B
USB Size:Mini
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.045 in, 1.15 mm
Pick and Place:Tape
Operating Temperature Range:-20 - 60 °C, -4 - 140 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1 mm
PCB Retention Type:Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1775051-1
SKU:AMP1775051-1

Detailed Description

This Mini USB Receptacle features a 5-position, right-angle design, making it ideal for board-mount applications. With a 1A amperage rating, it ensures reliable power and signal transmission. The housing is constructed from durable Polyamide 6T in black, meeting UL 94V-0 flammability standards. Designed for surface mount termination via reflow solder, it offers easy installation with a tape & reel packaging option for efficient assembly. Compliant with USB 2.0 standards, it guarantees high-speed connectivity. The gold flash over palladium nickel contact plating ensures excellent conductivity, with a mating cycle of 5000 for long-lasting performance. Suitable for a wide range of circuit applications, this connector is RoHS compliant, aligning with environmental regulations. Its compact form factor and reliable construction make it a versatile and essential component for various electronic devices.