1775073-1

Heilind Number:AMP1775073-1
Manufacturer:TE Connectivity
Manufacturer Number:1775073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHIELD FINGER 434025N7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775073-1
Contact Material:Copper Alloy
Contact Length:.157 in, 4 mm
Contact Width:.098 in, 2.5 mm
Contact Amperage:1.5 A
Number of Positions:1
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Height:.169 in, 4.3 mm
Scalable:No
Spring Finger Type:Box-Clip
Side Protected:No
Contact Working Range High:.134 in, 3.4 mm
Contact Working Range Low:.157 in, 4 mm
Part Aliases:1775073-1
SKU:AMP1775073-1

Detailed Description

Enhance signal connectivity with our Shield Finger 434025N7, crafted from durable Copper Alloy. Featuring a sleek design, this finger boasts a contact length of .157 inches and a width of .098 inches, ensuring seamless integration in your setup. With a contact amperage of 1.5 A, it guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), this component is a versatile choice for various applications. Its gold plating on the contact mating area and PCB contact term provides excellent conductivity, while the nickel underplating enhances durability. Packaged in a convenient Tape & Reel format with 2000 units per package, it's ideal for large-scale projects. Whether for data transmission or device connectivity, this Shield Finger is a dependable solution that meets RoHS compliance standards. Elevate your connector system with this essential Board to Board component.