1775090-3

Heilind Number:AMP1775090-3
Manufacturer:TE Connectivity
Manufacturer Number:1775090-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MODULAR JACK, RJ11, L/P, V/R, 30 u" GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775090-3
Amperage:1 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
LAN Category:Cat 3
Keying:No
Package Quantity:120, 4320
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Packaging:Box, Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.38 mm, .645 in
Panel Mount Type:Flange, Panel Stops
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1775090-3
SKU:AMP1775090-3

Detailed Description

Enhance signal connectivity with this RJ11 Modular Jack, ideal for Cat 3 LAN applications. Crafted with durable Polybutylene Terephthalate housing in a sleek black finish, it ensures reliable performance in various environments. Featuring gold-plated contacts with a 30 µin thickness, this connector guarantees efficient data transmission. With a vertical mount orientation and standard latch down configuration, installation is seamless. RoHS compliant and UL 94V-0 rated for safety, it operates flawlessly in temperatures ranging from -40 to 85°C. Suitable for board mount assembly, each package includes 120 units, making it a convenient choice for bulk projects. Upgrade your connectivity solutions with this high-quality RJ11 Jack.