1775099-8

Heilind Number:AMP1775099-8
Manufacturer:TE Connectivity
Manufacturer Number:1775099-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ATX PWR CONN 1 BDLK 12 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775099-8
Series:ATX Power
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 6T
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.2 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.16535 in, 4.2 mm
Package Quantity:480
Contact Amperage:9 A
Number of Positions:12
Housing Color:Ivory
Mount Orientation:Vertical
GPL:009
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Flange:Without
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4422
Number of Power Positions:12
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
High Temperature Housing:No
Number of Boardlocks:1 Left
Material Flammability Standard:UL 94V-0
Part Aliases:1775099-8
SKU:AMP1775099-8

Detailed Description

Power up your ATX system with the ATX Power Connector Assembly, a 12-position board mount receptacle designed for seamless integration. With a durable polyamide 6T housing in ivory, this connector ensures reliable performance in various applications. Featuring a contact type of socket and contact plating with tin, it offers a secure and efficient power connection. UL 94V-0 rated for safety, it can handle up to 250VAC voltage and 9A contact amperage. Suitable for power circuit applications, this connector is ideal for connecting wires to boards with through-hole solder termination. Its vertical mount orientation and PCB retention with boardlock ensure stability during operation. Designed for a wide operating temperature range of -25 to 85°C (-13 to 185°F), this connector is suitable for diverse environments. Mating retention with a latch mechanism and keyed alignment enhances connectivity, while the tray packaging simplifies handling. With its high-quality construction and compliance with industry standards, this ATX Power Connector Assembly is a reliable solution for your power connectivity needs.