1775133-2

Heilind Number:AMP1775133-2
Manufacturer:TE Connectivity
Manufacturer Number:1775133-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JACK, RJ45, MULTIPLE, 1X4, 15u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775133-2
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:30
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
LED Color (Top Left):Green/Yellow
LED Color (Top Right):Green/Yellow
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):1.6 mm
Connector Height:13.3 mm, .522 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1775133-2

Detailed Description

Enhance your network connectivity with this high-performance MOD JACK RJ45 connector. Featuring a durable PA 46 GF30 housing in sleek black, it offers reliable through-hole solder termination for secure board mounting. With a Cat 3 LAN category and gold-plated phosphor bronze contacts, it ensures optimal signal transmission. The 1x4 multiple port configuration, with LED status indicators and a right-angle mount orientation, facilitates efficient cable management. UL 94V-0 compliant for safety, it operates reliably in a wide temperature range. Perfect for data and device applications, this RoHS-compliant connector is a must-have for your networking setup.