1775211-1

Heilind Number:AMP1775211-1
Manufacturer:TE Connectivity
Manufacturer Number:1775211-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JACK, SIDE ENTRY,6 POS, DIP, 6u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775211-1
Amperage:1 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.04 in, 1.02 mm
USOC Codes:RJ11
LAN Category:Cat 3
Keying:Yes
Package Quantity:100
Base Material:Phosphor Bronze
Number of Positions:6
Housing Color:Gray
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Shield Material:Brass
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.157 in, 3.99 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:6 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector Height:15.8 mm, .622 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board, Cable-to-Panel
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1775211-1
SKU:AMP1775211-1

Detailed Description

Enhance your connectivity with our Side Entry RJ11 Modular Jack, featuring six positions for seamless data transmission. Designed for board mount installation with through-hole solder termination, this high-performance connector ensures reliable signal integrity in Cat 3 LAN applications. Crafted from durable materials including High Temperature Thermoplastic housing and Phosphor Bronze contacts, it meets stringent UL 94V-0 flammability standards. With a gold-plated contact mating area and nickel underplating, it guarantees optimal conductivity. The right-angle mount orientation and latch-down design provide convenient and secure installation, while the 1.02mm pitch allows for precise PCB integration. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this RJ11 jack is suitable for various environments. Ideal for data and device connectivity, it comes in a pack of 100 for convenient bulk deployment. RoHS compliant and featuring a tray packaging, it aligns with modern environmental standards and offers easy handling. Elevate your network infrastructure with this essential connector for efficient signal transmission.