1775211-3

Heilind Number:AMP1775211-3
Manufacturer:TE Connectivity
Manufacturer Number:1775211-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JACK, SIDE ENTRY,6 POS, DIP, 30u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775211-3
Amperage:1 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.04 in, 1.02 mm
USOC Codes:RJ11
LAN Category:Cat 3
Keying:Yes
Base Material:Phosphor Bronze
Number of Positions:6
Housing Color:Gray
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
Profile:Standard
Shield Material:Brass
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.157 in, 3.99 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:35 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector Height:15.8 mm, .622 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Connector System:Cable-to-Board, Cable-to-Panel
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1775211-3
SKU:AMP1775211-3

Detailed Description

Introducing a versatile MOD JACK for seamless connectivity, featuring a convenient side entry design with six positions for efficient DIP installations. With a durable housing crafted from high temperature thermoplastic in a sleek gray finish, this board mount jack ensures reliability in various applications. The termination method of Through Hole - Solder guarantees secure connections, while the 30u" Au plating on the contact areas enhances conductivity. Compliant with UL 94V-0 flammability standards, this RJ11 interface, under the Cat 3 LAN category, is ideal for signal transmission. The right angle mount orientation with standard latch down configuration offers easy installation. Packaged in a tray with a quantity of 100, this jack is suitable for bulk deployments. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it is perfectly suited for diverse environments. Gold plating on the contact mating area ensures reliable performance, while the brass shield material adds durability. Whether for data or device connectivity, this connector is a reliable solution for your networking needs, compliant with RoHS regulations for environmental sustainability.