| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177534-3 |
| Series: | MIS |
| Amperage: | 3.5 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 10.31 mm, .406 in |
| Overall Length: | 10 mm, .394 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Wire Size: | .08 - .21 mm², 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| Standards Met: | UL 94V-0 |
| SKU: | AMP177534-3 |
177534-3
| Heilind Number: | AMP177534-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177534-3 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Connector Assembly, perfect for secure and efficient cable mounting. Meeting UL 94V-0 standards for safety and reliability, this assembly features three contacts made of durable phosphor bronze. The housing, constructed of tough Nylon 6/6 in sleek black, ensures longevity even in harsh operating conditions. With a compact size and user-friendly insulation displacement crimp termination method, it's ideal for signal circuit applications. The convenient wire-to-board connector system with inline contact layout offers easy installation. Operating at temperatures ranging from -25 to 105°C, it's suitable for various environments. RoHS compliant and offering mating retention, this assembly guarantees compliance and stability in your projects. Upgrade your connectivity solution with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 177534-3 Application Tooling | ![]() |
| TE Connectivity 58075-1 | TE Connectivity 177534-3 Application Tooling | ![]() |


