| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177537-6 |
| Series: | MIS |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .255 in, 6.48 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| Contact Shape: | Rounded |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .134 in, 3.4 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177537-6 |
| SKU: | AMP177537-6 |
177537-6
Specifications
Detailed Description
Enhance your signal connectivity with our MIS series PCB Mount Header. Crafted from durable Nylon 6/6 housing material in a natural color, this connector boasts a single row with six brass contact pins, each pre-tinned for optimal performance. With a pitch of 2.5mm, it offers secure through-hole solder termination on PCBs ranging from .039 to .063 inches in thickness. Operating flawlessly in temperatures from -25 to 105°C, it meets UL 94V-0 flammability standards, ensuring safety in any environment. Whether for data devices or other electronic applications, this connector is RoHS compliant and ready to elevate your circuitry. With a package quantity of 1000, it's perfect for high-volume projects. Experience reliable connectivity with our wire-to-board PCB Mount Header.

