| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177537-7 |
| Series: | MIS |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .255 in, 6.48 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| Contact Shape: | Rounded |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .134 in, 3.4 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177537-7 |
| SKU: | AMP177537-7 |
177537-7
Specifications
Detailed Description
Introducing our Board Mount Pin Header, a reliable solution for your PCB connectivity needs. Designed for signal applications, this connector features seven brass contacts in a single row with a pitch of 2.5mm (.098 in), allowing for efficient board-to-board connections. With a voltage rating of 250V AC/DC and a current rating of 5A, it ensures dependable performance. The Nylon 6/6 housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety. Offering versatile termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC), it allows for easy installation. With a compact connector height of 6.48mm (.255 in) and a length of 20mm (.787 in), it is suitable for space-constrained applications. PCB retention features such as boardlock and without panel mount alignment ensure secure attachment. RoHS compliant and ideal for wire-to-board systems, this connector is a perfect choice for your electronic assemblies.

