| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177537-8 |
| Series: | MIS |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .255 in, 6.48 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1436 |
| Connector Length: | 22.5 mm, .886 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Rounded |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .134 in, 3.4 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177537-8 |
| SKU: | AMP177537-8 |
177537-8
| Heilind Number: | AMP177537-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177537-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MIS Series PCB Mount Header, a reliable solution for board-to-wire connections in various electronic applications. With a durable Nylon 6/6 housing in a natural color, this connector features eight brass contacts with pre-tin plating for efficient signal transmission. Designed for through-hole solder termination on PCBs with a thickness ranging from .039 to .063 inches, it offers secure and stable mounting. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Its vertical mount orientation and compact dimensions make it ideal for space-constrained designs. Operating within a wide temperature range of -25 to 105°C, it guarantees consistent performance in diverse environments. With a contact rating of 4A at 250VAC, it is suitable for signal applications. This connector, RoHS compliant, is packaged in loose pieces for easy handling and installation. Trust in its quality and reliability for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-8 | ![]() |


