| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177538-3 |
| Series: | MIS |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .255 in, 6.48 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 10 mm, .394 in |
| Connector System: | Wire to Board |
| Contact Shape: | Rounded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Radial |
| Termination Post Tail Length: | .126 in, 19.17 mm, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177538-3 |
| SKU: | AMP177538-3 |
177538-3
| Heilind Number: | AMP177538-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177538-3 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our MIS series PCB connector. Crafted with durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance in various applications. With a vertical mount orientation and boardlock feature, it offers secure placement on your PCB. The contact pins, made of brass with pre-tin plating, guarantee efficient signal transmission. Meeting UL 94V-0 flammability standards, it prioritizes safety. Suitable for signal circuits, this connector has a pitch of 2.5 mm and accommodates 3 positions. Operating within a wide temperature range, from -20 to 95°C, it is designed for versatility. Whether for home electronics or industrial machinery, this connector is a must-have for seamless wire-to-board connections.

