1775441-3

Heilind Number:AMP1775441-3
Manufacturer:TE Connectivity
Manufacturer Number:1775441-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775441-3
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.1063
Overall Length:.22
Pitch:.059 in, 1.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.106 in, 2.7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .02 mm², 30 - 24 AWG
Contact Design:Socket
Contact Layout:Inline
Connector Length:.22 in, 5.6 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.242 in, 6.15 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1775441-3
SKU:AMP1775441-3

Detailed Description

Experience seamless connectivity with our EMIX Connector, boasting a 1.5mm pitch and a 3A amperage for efficient power and signal transmission. This receptacle housing, part of the HPI series, features three contacts in a single row, ideal for various applications. Crafted from durable thermoplastic with a natural finish, it guarantees reliable performance. With a cable mount design and crimp termination method, installation is a breeze. Operating at temperatures up to 105°C, it ensures stability even in demanding environments. UL 94V-0 compliant for safety, this connector is suitable for wire-to-wire applications, accommodating 30-24 AWG wire sizes. Its compact dimensions and polarization feature facilitate easy mating alignment. Whether for power or signal circuitry, this connector, meeting RoHS compliance standards, is a dependable choice for your connectivity needs.