| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775441-4 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .1063 |
| Overall Length: | .279 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .106 in, 2.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Design: | Socket |
| Contact Layout: | Inline |
| Connector Length: | .279 in, 7.1 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .242 in, 6.15 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775441-4 |
| SKU: | AMP1775441-4 |
1775441-4
Specifications
Detailed Description
Experience seamless connectivity with our EMIX Connector, featuring a 1.5mm pitch and housing for a 4P receptacle setup. Crafted from durable thermoplastic in a natural hue, this HPI series connector ensures reliable performance with an amperage of 3A and a maximum operating temperature of 105°C. Ideal for power and signal applications, it offers easy cable mount installation with crimp termination. UL 94V-0 compliant, it guarantees safety and quality, while its compact design, measuring just 2.7mm in height, makes it versatile for various projects. With mating alignment for polarization and a mating retention lock, it provides secure and efficient functionality. RoHS compliant, this connector is packaged in quantities of 1000, perfect for industrial use. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


