1775441-8

Heilind Number:AMP1775441-8
Manufacturer:TE Connectivity
Manufacturer Number:1775441-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775441-8
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:2.7 mm[.1063 in]
Overall Length:.516
Pitch:.059 in, 1.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:8
Housing Color:Natural
GPL:289
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.106 in, 2.7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E446
Wire Size:.05 - .02 mm², 30 - 24 AWG
Contact Design:Socket
Contact Layout:Inline
Connector Length:13.1 mm, .516 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.242 in, 6.15 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1775441-8
SKU:AMP1775441-8

Detailed Description

Introducing the EMIX CONN., a 1.5mm pitch receptacle housing designed for seamless connectivity. With 8 contacts and a natural color finish, this HPI series connector offers a reliable amperage of 3A and a voltage capacity of 250VAC. Crafted from thermoplastic, it ensures durability in various environments. Suitable for power and signal applications, it features a cable mount for easy installation. Operating within a wide temperature range of -55 to 105°C, it guarantees performance under demanding conditions. Compliant with RoHS standards, this connector is essential for wire-to-wire setups, with a crimp termination method for secure connections. Its compact design, measuring 2.7mm in overall height and 13.1mm in length, makes it ideal for compact electronic systems. Each package includes 1000 units, offering convenience for bulk installations. With mating alignment and retention for added stability, the EMIX CONN. ensures efficient and secure connectivity in your PCB setups.