| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775443-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | .177 in, 4.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775443-2 |
| SKU: | AMP1775443-2 |
1775443-2
| Heilind Number: | AMP1775443-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775443-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this EMIX CONN., featuring a 1.5mm pitch, V/T HDR design for efficient signal transmission. Perfect for board mounting, this connector offers seamless crimp and surface mount termination methods. Crafted with durable thermoplastic housing and brass contacts, it ensures reliable performance. With a contact rating of 3A at 250V AC/DC, it's ideal for signal circuit applications. The UL 94V-0 flammability standard and wide operating temperature range from -55 to 105°C (-67 to 221°F) guarantee safety and durability. Its compact size, at 4.5mm length and 6mm width, with a vertical mount orientation, makes it versatile for various setups. Each package includes 125 pieces in a tube for convenience. Upgrade your PCB connections with this high-quality connector, suitable for a range of electronic devices.

