| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775444-3 |
| Series: | HPI |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .175 in, 4.45 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .276 in, 7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .081 in, 2.05 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775444-3 |
| SKU: | AMP1775444-3 |
1775444-3
| Heilind Number: | AMP1775444-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775444-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMIX CONN. 1.5mm Pitch HDR, a versatile connector designed for board mount applications. This right-angle, 3-position header features a thermoplastic housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a contact pitch of 1.5mm (.059 in) and a contact type of brass pins, it ensures reliable signal transmission. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and supporting voltages up to 250V AC/DC, it is suitable for various circuit applications. The connector is RoHS compliant and comes in a package quantity of 95, making it ideal for high-volume production. The termination method includes crimping and surface mounting, with tin plating on the contact mating area for efficient soldering. Its compact design, with a connector height of .175 in (4.45 mm) and a width of .276 in (7 mm), allows for space-saving integration in wire-to-board setups. With a contact amperage of 3A and durable construction, it ensures reliable performance in demanding environments.

