| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775444-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 55 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .175 in, 4.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 10.5 mm, .413 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .276 in, 7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .081 in, 2.05 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775444-6 |
| SKU: | AMP1775444-6 |
1775444-6
| Heilind Number: | AMP1775444-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775444-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this 1.5mm pitch EMIX connector. Featuring a right-angle, board-mount design with 6 pins, this connector is ideal for signal circuit applications. Made of durable thermoplastic with UL 94V-0 flammability standard, it ensures reliable performance in various environments. The brass contacts with tin plating guarantee efficient signal transmission, while the tin-plated PCB termination offers easy installation. With a voltage rating of 250V AC/DC and a current capacity of 3A, this connector is suitable for power and data transmission. Its compact size, measuring 10.5mm in length, 7mm in width, and 4.45mm in height, makes it space-efficient for PCB applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is versatile for use in diverse electronic systems. This connector, part of the Wire to Board system, comes in a pack of 55, offering convenience for bulk installations. Whether for industrial machinery, telecommunications, or consumer electronics, this EMIX connector provides a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-6 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


