1775445-1

Heilind Number:AMP1775445-1
Manufacturer:TE Connectivity
Manufacturer Number:1775445-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MODULAR JACK, RJ11, LOW PROFILE, 6u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775445-1
Amperage:1 A
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Keying:No
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.1281 in, 3.25 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:6 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.5 mm, .57 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1775445-1
SKU:AMP1775445-1

Detailed Description

Discover our Low Profile RJ11 Modular Jack, designed for seamless board mount installation with a 1 A amperage rating. Crafted from durable thermoplastic in a sleek black housing, this RJ25 interface type connector is Cat 3 compliant and UL 94V-0 flammability rated. Featuring six positions and through-hole solder termination, it ensures reliable signal transmission in a variety of applications. With a profile height of just .57 inches and operating temperatures ranging from -40 to 85°C, it offers versatility and performance. Gold-plated contacts with nickel underplating guarantee high-quality connectivity, while the tray packaging and RoHS compliance make it environmentally friendly. Perfect for data and device connections, this RJ11 Jack is a crucial component in any network setup.