1775445-2

Heilind Number:AMP1775445-2
Manufacturer:TE Connectivity
Manufacturer Number:1775445-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MODULAR JACK, RJ11, LOW PROFILE, 15u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775445-2
Amperage:1 A
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Keying:No
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.1281 in, 3.25 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.5 mm, .57 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1775445-2
SKU:AMP1775445-2

Detailed Description

Enhance connectivity with this RJ11 Low Profile Modular Jack, designed for seamless board mounting through hole soldering. Constructed with durable thermoplastic housing in a sleek black color, it ensures reliable signal transmission in Cat 3 LAN applications. Featuring six positions and gold-plated phosphor bronze contacts, it guarantees high-quality performance with a 1A amperage rating. The compact design, with a 1.02mm pitch and right-angle mount orientation, offers versatility in installation. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 85°C, this jack is ideal for various signal circuit applications. Packaged in a convenient tray, it is RoHS compliant, meeting environmental standards without compromising on quality and functionality. A valuable addition to your data and device connectivity setup.