| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775469-8 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | .217 in, 5.5 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.4 mm, .764 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .299 in, 7.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .039 in, 1 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775469-8 |
| SKU: | AMP1775469-8 |
1775469-8
| Heilind Number: | AMP1775469-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1775469-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The HPI Connector offers a reliable solution for your circuit board connections, featuring a right-angle, surface-mount design with 2.0mm pitch. With 8 gold-plated pins and a current rating of 3A, it ensures efficient signal transmission. Constructed with PA 9T GF housing material and meeting UL 94V-0 flammability standards, it guarantees durability and safety. Its compact size, with a connector height of 5.5mm and a width of 7.6mm, makes it suitable for various applications. Operating within a temperature range of -25 to 85°C, it is designed for robust performance in diverse environments. With nickel-plated contacts and a tin-plated mating area, it ensures reliable conductivity. Packaged in reels of 600, it offers convenience for large-scale production. RoHS compliant, it meets international environmental standards, making it an ideal choice for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440129-8 | ![]() |


