1775470-8

Heilind Number:AMP1775470-8
Manufacturer:TE Connectivity
Manufacturer Number:1775470-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HPI CONN., 2.0MM, V/T, SMT, 8P, 80U"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775470-8
Series:HPI
Amperage:3 A
Housing Material:PA 9T GF
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:3 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Reel
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Nickel
Connector Height:.242 in, 6.15 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Wire Size:.05 mm², 30 AWG
Contact Layout:Inline
Connector Length:19.4 mm, .764 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.213 in, 5.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.079 in, 2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 80 µin
Contact Mating Area Length:.138 in, 3.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1775470-8
SKU:AMP1775470-8

Detailed Description

Enhance your PCB connections with this HPI CONN., 2.0mm V/T SMT connector. Featuring 8 pins for efficient signal transmission, it offers a reliable amperage of 3A. The durable housing material, PA 9T GF, ensures robust performance. With a surface mount termination method and board mount orientation, installation is seamless. This connector is designed for vertical mounting, with a compact height of 6.15mm. Operating in a wide temperature range of -25 to 85°C, it is suitable for various environments. Its UL 94V-0 flammability standard compliance guarantees safety. Contact plating in tin and underplating in nickel provide excellent conductivity. Perfect for wire-to-board applications, this connector is RoHS compliant, meeting environmental standards. With a package quantity of 500, it's ideal for bulk usage in electronic assemblies. Upgrade your circuit connectivity with this high-quality PCB pin header.