| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775485-2 |
| Housing Material: | Glass Filled Nylon 66 |
| Mount Type: | Board Mount |
| Package Quantity: | 80 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Battery Type: | Coin Cell |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2932 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Battery Series: | CR2032 |
| Part Aliases: | 1775485-2 |
| SKU: | AMP1775485-2 |
1775485-2
Specifications
Detailed Description
Power up your devices with ease using this Battery Holder. Designed for efficient board mounting, this low-profile holder features a durable housing made of Glass Filled Nylon 66 in a sleek blue color. With a contact amperage of 7 A and two positions for coin cell batteries, it ensures reliable performance. Ideal for signal circuit applications, the gold-plated contact mating area guarantees secure connectivity. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. Packaged in a box and tray with 80 units, this holder is RoHS compliant and essential for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 120591-1 | ![]() |


