1775748-1

Heilind Number:AMP1775748-1
Manufacturer:TE Connectivity
Manufacturer Number:1775748-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MODULAR JACK,RJ45,OFFSET,DIP,SWITCH,6u''

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775748-1
Amperage:1 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
LED Color (Top Left):Yellow
LED Color (Top Right):Green
Profile:Offset - Overhangs PCB
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.079 in, 2 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.15 µm, 6 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):1.6 mm
Connector Height:11 mm, .435 in
Grounding Options:PCB Ground
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1775748-1

Detailed Description

Experience seamless connectivity with our high-performance Modular Jack, designed for RJ45 interfaces. This offset, DIP-switch compatible component ensures reliable board mount installation with its through-hole solder termination method. Crafted from high-temperature thermoplastic housing in sleek black, it guarantees durability and safety with UL 94V-0 flammability standard compliance. Featuring eight gold-plated phosphor bronze contacts and brass shielding with nickel plating, it maintains signal integrity in Cat 3 LAN applications. The compact design, with LED status indicators and right-angle mount orientation, offers convenience in single-port setups. With a wide operating temperature range and RoHS compliance, this RJ Type Jack is ideal for various signal circuit applications. Indispensable for data and device connectivity, it comes in a package of 200 for efficient deployment. Elevate your connectivity solutions with this essential connector component.