| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775793-5 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector Color: | Green |
| Ejector: | With |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1775793-5 |
| SKU: | AMP1775793-5 |
1775793-5
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCI-E 164P connector. Featuring a durable black housing made of PA 46 material, it ensures secure board mount installation with a vertical orientation. The termination method through hole soldering guarantees reliable contact, while the brass contact material and gold plating offer optimal signal transmission. Operating at up to 50 V AC, this connector is suitable for various circuit applications. With a pitch of 1 mm and a compact design, it facilitates efficient board-to-board connections. The included green latch with hold-down post retention and wave solder capability make installation hassle-free. Trust in this connector for seamless data and device connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


