| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775855-1 |
| Color: | Black |
| Amperage: | 1.5 A, 1 A |
| Housing Material: | PBT GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| Shell Plating: | Nickel |
| USOC Codes: | RJ45 over Single USB |
| Number of Ports: | 1 |
| LAN Category: | Cat 3 |
| Package Quantity: | 50 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 4, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 4, 8 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | None |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775855-1 |
| SKU: | AMP1775855-1 |
1775855-1
Specifications
Detailed Description
This Modular Jack features an RJ45 connector stacked over a USB port, offering a convenient dual connectivity solution. Designed with a black housing made of UL 94V-0 rated PBT GF30 material, it ensures durability and safety. With a through-hole solder termination method and board mount type, installation is secure and reliable. The connector, meeting Cat 3 standards, supports data signal applications. Featuring a right-angle mount orientation and inverted latch, it provides flexibility in use. With a nickel shell plating and gold flash PCB contact term plating, it ensures efficient signal transmission. Suitable for a wide operating temperature range, -55 to 85°C, this connector is ideal for various industrial applications. RoHS compliant, it meets environmental standards. Perfect for use in data and device connections, this Combo Jack offers high performance and quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


