| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775855-3 |
| Amperage: | 1.5 A, 1 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| USOC Codes: | RJ45 over Single USB |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 50 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 4, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of PCB Ground Tabs: | 4 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | None |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775855-3 |
| SKU: | AMP1775855-3 |
1775855-3
Specifications
Detailed Description
Enhance your connectivity with this versatile Modular Jack, featuring an RJ45 interface stacked over a USB port. With a durable Polybutylene Terephthalate housing and through-hole solder termination, it ensures reliable performance in various applications. The 1A/1.5A amperage and UL 94V-0 flammability standard compliance guarantee safety and efficiency. Designed for Cat 3 LAN systems, it offers seamless communication with eight positions and four PCB ground tabs. The black housing, right-angle mount orientation, and nickel-plated brass shield provide durability and signal integrity. Operating in wide temperature ranges and lead-free solder processes, this connector is ideal for data and device connectivity in demanding environments. With a package quantity of 50, it offers convenience for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


