| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776038-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776038-4 |
| SKU: | AMP1776038-4 |
1776038-4
| Heilind Number: | AMP1776038-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776038-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this 15 A right-angle header. Designed for board mount installation, this high-quality connector features a single row with four positions, making it ideal for power and signal applications. With a voltage rating of 300 V AC and a wide operating temperature range, it ensures reliable performance in diverse environments. The black housing, made of high-temperature polyamide, offers durability, while the copper alloy contacts with tin plating provide excellent conductivity. Wave solder capable and RoHS compliant, this connector is a sustainable choice for your projects. Whether you're working in industrial settings or DIY projects, this shrouded header is the perfect solution for wire-to-board connections. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546105-4 | ![]() |


