1776038-6

Heilind Number:AMP1776038-6
Manufacturer:TE Connectivity
Manufacturer Number:1776038-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6P 5.08 R/A HDR,CLOSED END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776038-6
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Black
GPL:124
Tail Length:.126 in, 3.2 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776038-6
SKU:AMP1776038-6

Detailed Description

Enhance your power and signal connections with this high-quality terminal block header. Featuring a durable High Temperature Polyamide housing in sleek black, it offers six contacts for efficient board mounting. With a right angle mount and tin-plated copper alloy contacts, it ensures reliable performance in industrial settings. RoHS compliant and suitable for lead-free solder processes, this header is wave solder capable up to 265°C, making it a dependable choice for a variety of applications.