| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776038-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776038-8 |
| SKU: | AMP1776038-8 |
1776038-8
Specifications
Detailed Description
Easily connect power and signal components with this 15 A right-angle PCB mount header. Featuring a single row with 8 positions, it offers secure connectivity in high-temperature environments. The black housing, made of durable polyamide, ensures longevity, while copper alloy contacts with tin plating guarantee reliable performance. With a pitch of 5.08mm (.2 in) and a voltage rating of 300V AC, it's suitable for various applications. Operating between -40 to 105°C (-40 to 221°F), it's ideal for industrial use. This shrouded header, compliant with RoHS regulations, is a versatile solution for wire-to-board connections.

