| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776090-2 |
| Package Quantity: | 1000 |
| GPL: | A46 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Product Code: | E297 |
| Tab Width: | .25 in, 6.35 mm |
| Tab Plating Finish: | Bright |
| Tab Plating: | Tin |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Quick Connect Blade Style: | 90°, Two Sided |
| Part Aliases: | 1776090-2 |
| SKU: | AMP1776090-2 |
1776090-2
Specifications
Detailed Description
Enhance your industrial soldering processes with these lead-free solder tabs, designed for optimal performance and reliability. Each package contains 1000 units, ensuring you have an ample supply for your production needs. With a bright tin plating finish and a tab width of 6.35mm, these tabs offer easy and secure connections. The 90° quick connect blade style, with a size of 6.35 x 0.81mm, guarantees efficient installation in any setup. Rest assured of their compliance with RoHS standards, making them a sustainable choice for your operations. Upgrade your terminal blocks and strips with these high-quality connectors, perfect for various applications in the industry.

