| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776112-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776112-3 |
| SKU: | AMP1776112-3 |
1776112-3
Specifications
Detailed Description
Introducing a versatile 3-contact Header for seamless board connectivity in various applications. Crafted with durable PA 6/6 housing material in sleek black, this Header ensures reliable performance in demanding environments. Featuring a 3.5mm pitch and vertical mount angle, it offers easy installation on PCBs. The Copper Alloy contacts with tin plating guarantee efficient power and signal transmission, accommodating wire sizes ranging from 16 to 28 AWG. With a rated amperage of 12A and voltage of 150V AC, it's ideal for power applications. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it suitable for diverse settings. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Whether for industrial or commercial use, this Header, with 200 units per package, is the perfect solution for wire-to-board connections.

