| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776112-4 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776112-4 |
| SKU: | AMP1776112-4 |
1776112-4
Specifications
Detailed Description
Easily connect power and signal components with this versatile header, featuring a compact design for efficient board mounting. Made with durable PA 6/6 housing and copper alloy contacts, it ensures reliable performance in industrial settings. With a voltage rating of 150 V AC and amperage of 12 A, it's suitable for various applications. The black housing color and tin plating on contact mating areas not only provide a sleek look but also enhance conductivity. Wave solder capable and RoHS compliant, this header meets high standards for environmental responsibility. Its 4-position, 1-row configuration, along with a 3.5 mm pitch, accommodates wire sizes ranging from 16 to 28 AWG, making it a versatile solution for wire-to-board connections. Whether for power distribution or signal transmission, this header offers a secure and efficient connectivity solution.

